Similar

NTZD3156CT2G | |
|---|---|
DigiKey Part Number | NTZD3156CT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTZD3156CT2G |
Description | MOSFET N/P-CH 20V 0.54A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3156CT2G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 72pF @ 16V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 540mA, 430mA | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTZD3155CT2G | onsemi | 698 | NTZD3155CT2GOSCT-ND | 0,33000 € | Similar |


