Similar

Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 540mA, 430mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLDM3757 TR PBFREE | Central Semiconductor Corp | 4.958 | 1514-CMLDM3757TRPBFREECT-ND | 0,74000 € | Similar |


