
NTVB300SC-L | |
|---|---|
DigiKey Part Number | NTVB300SC-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTVB300SC-L |
Description | THYRISTOR 300V 100A DO-214AA |
Customer Reference | |
Detailed Description | 300V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NTVB300SC-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 400V | |
Voltage - Off State | 300V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 71pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |

