Similar

NTVB090NSA-L | |
|---|---|
DigiKey Part Number | NTVB090NSA-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTVB090NSA-L |
Description | THYRISTOR 90V 50A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NTVB090NSA-L Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer onsemi | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 58pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 130V | Package / Case DO-214AA, SMB |
Voltage - Off State 90V | Supplier Device Package SMB |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0900SALRP | Littelfuse Inc. | 2.500 | P0900SALRPTR-ND | 0,31162 € | Similar |


