
NTUD3169CZT5G | |
|---|---|
DigiKey Part Number | NTUD3169CZT5GOSTR-ND - Tape & Reel (TR) NTUD3169CZT5GOSCT-ND - Cut Tape (CT) NTUD3169CZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTUD3169CZT5G |
Description | MOSFET N/P-CH 20V 0.22A SOT963 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mA, 200mA 125mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3169CZT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 220mA, 200mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.5pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08254 € | 41,27 € |
| 1.000 | 0,07311 € | 73,11 € |
| 2.000 | 0,06515 € | 130,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04933 € | 394,64 € |
| 16.000 | 0,04489 € | 718,24 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








