
NTUD3129PT5G | |
|---|---|
DigiKey Part Number | NTUD3129PT5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTUD3129PT5G |
Description | MOSFET 2P-CH 20V 0.14A SOT963 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 140mA 125mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3129PT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 140mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |

