
NTTFSS002N04HL | |
|---|---|
DigiKey Part Number | 488-NTTFSS002N04HLTR-ND - Tape & Reel (TR) 488-NTTFSS002N04HLCT-ND - Cut Tape (CT) 488-NTTFSS002N04HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFSS002N04HL |
Description | 40V T8 IN 3X3 SD PACKAGE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 150A (Tc) 2W (Ta), 84W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 84W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,05230 € | 105,23 € |
| 500 | 0,84588 € | 422,94 € |
| 1.000 | 0,79061 € | 790,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64989 € | 1.949,67 € |
| 6.000 | 0,64592 € | 3.875,52 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

