
NTTFS5D1N06HLTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS5D1N06HLTAGTR-ND - Tape & Reel (TR) 488-NTTFS5D1N06HLTAGCT-ND - Cut Tape (CT) 488-NTTFS5D1N06HLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5D1N06HLTAG |
Description | MOSFET N-CH 60V 18A/78A 8WDFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 78A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1610 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 16A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK3812-ZP-E1-AZ | Renesas Electronics Corporation | 1.305 | 559-2SK3812-ZP-E1-AZCT-ND | 6,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,11200 € | 11,12 € |
| 100 | 0,74940 € | 74,94 € |
| 500 | 0,59406 € | 297,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48470 € | 727,05 € |
| 3.000 | 0,44921 € | 1.347,63 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

