P-Channel 60 V 5.7A (Ta) 3.2W (Ta), 40W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS5116PLTAG

DigiKey Part Number
NTTFS5116PLTAGOSTR-ND - Tape & Reel (TR)
NTTFS5116PLTAGOSCT-ND - Cut Tape (CT)
NTTFS5116PLTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS5116PLTAG
Description
MOSFET P-CH 60V 5.7A 8WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 5.7A (Ta) 3.2W (Ta), 40W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
52mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1258 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83000 €8,30 €
1000,55150 €55,15 €
5000,43150 €215,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,34881 €523,22 €
3.0000,32137 €964,11 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €