
NTTFS015P03P8ZTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS015P03P8ZTAGTR-ND - Tape & Reel (TR) 488-NTTFS015P03P8ZTAGCT-ND - Cut Tape (CT) 488-NTTFS015P03P8ZTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS015P03P8ZTAG |
Description | MOSFET P-CH 30V 13.4A/47.6A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.4A (Ta), 47.6A (Tc) 2.66W (Ta), 33.8W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2706 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.66W (Ta), 33.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,42170 € | 42,17 € |
| 500 | 0,32670 € | 163,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26211 € | 393,17 € |
| 3.000 | 0,24034 € | 721,02 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

