N-Channel 40 V 28A (Ta), 142A (Tc) 3.2W (Ta), 85W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS002N04CLTAG

DigiKey Part Number
488-NTTFS002N04CLTAGTR-ND - Tape & Reel (TR)
488-NTTFS002N04CLTAGCT-ND - Cut Tape (CT)
488-NTTFS002N04CLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS002N04CLTAG
Description
MOSFET N-CH 40V 28A/142A 8WDFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 28A (Ta), 142A (Tc) 3.2W (Ta), 85W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2940 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 85W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,93000 €9,30 €
1000,62080 €62,08 €
5000,48810 €244,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,39591 €593,87 €
3.0000,36558 €1.096,74 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €