P-Channel 20 V 2.4A (Ta) 780mW (Ta) Surface Mount 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTD4401FR2

DigiKey Part Number
NTTD4401FR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTTD4401FR2
Description
MOSFET P-CH 20V 2.4A MICRO8
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Ta) 780mW (Ta) Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 16 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.006 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.006In Stock
Ships from Rochester Electronics, LLC