Diode Array 1 Pair Common Cathode 80 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSV3080CTG

DigiKey Part Number
488-NTSV3080CTG-ND
Manufacturer
Manufacturer Product Number
NTSV3080CTG
Description
DIODE ARRAY SCHOT 80V 30A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
700 µA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.