
NTST40H120CTG | |
|---|---|
DigiKey Part Number | 2156-NTST40H120CTG-488-ND |
Manufacturer | |
Manufacturer Product Number | NTST40H120CTG |
Description | DIODE ARR SCHOT 120V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTST40H120CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 65 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A |
| Bulk: | 39550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,15586 € | 254,29 € |
| Unit Price without VAT: | 1,15586 € |
|---|---|
| Unit Price with VAT: | 1,37547 € |

