NTST30U100CTH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.897
Unit Price: 2,47000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,91600 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTST30U100CTH

DigiKey Part Number
NTST30U100CTH-ND
Manufacturer
Manufacturer Product Number
NTST30U100CTH
Description
DIODE ARR SCHOTT 100V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTST30U100CTH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
675 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.050 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

18.050In Stock
Ships from Rochester Electronics, LLC