Direct
Direct
Direct
Direct
Direct
Similar

Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 675 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-2 Full Pack |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF30H100CTG | onsemi | 149 | MBRF30H100CTGOS-ND | 1,92000 € | Direct |
| DSTF30100C | Littelfuse Inc. | 0 | F7448-ND | 1,36670 € | Direct |
| MBRF30100CT | SMC Diode Solutions | 1.462 | 1655-MBRF30100CT-ND | 1,62000 € | Direct |
| MBRF30100CTL | SMC Diode Solutions | 0 | MBRF30100CTLSMC-ND | 0,48933 € | Direct |
| MBRF30100CTP | SMC Diode Solutions | 940 | 1655-1140-ND | 1,31000 € | Direct |





