
NTSB40200CTT4G | |
|---|---|
DigiKey Part Number | 488-NTSB40200CTT4GTR-ND - Tape & Reel (TR) 488-NTSB40200CTT4GCT-ND - Cut Tape (CT) 488-NTSB40200CTT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTSB40200CTT4G |
Description | DIODE ARRAY SCHOT 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,20700 € | 22,07 € |
| 100 | 1,55020 € | 155,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,46600 € | 1.172,80 € |
| 1.600 | 1,25527 € | 2.008,43 € |
| 2.400 | 1,18197 € | 2.836,73 € |
| 5.600 | 1,13398 € | 6.350,29 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

