Similar
Similar
Similar
Similar
Similar

NTSB20100CTT4G | |
|---|---|
DigiKey Part Number | NTSB20100CTT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTSB20100CTT4G |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 17 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | 1,62860 € | Similar |
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | 2,10843 € | Similar |
| MBRB20100CT-E3/4W | Vishay General Semiconductor - Diodes Division | 5.293 | 112-MBRB20100CT-E3/4W-ND | 2,40000 € | Similar |
| STPS20H100CG | STMicroelectronics | 619 | 497-14796-5-ND | 1,52000 € | Similar |
| STPS20H100CG-TR | STMicroelectronics | 7.738 | 497-2457-1-ND | 1,52000 € | Similar |




