NTSA4100T3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 4.406
Unit Price: 1,20000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,04494 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.704
Unit Price: 0,56000 €
Datasheet
Diode 100 V 4A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSA4100T3G

DigiKey Part Number
488-NTSA4100T3G-ND
Manufacturer
Manufacturer Product Number
NTSA4100T3G
Description
DIODE SCHOTTKY 100V 4A SMA
Customer Reference
Detailed Description
Diode 100 V 4A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
45 µA @ 100 V
Packaging
Bulk
Capacitance @ Vr, F
54.7pF @ 100V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
660 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMSH3-100MA TR13 PBFREECentral Semiconductor Corp4.4061514-CMSH3-100MATR13PBFREECT-ND1,20000 €Similar
HSM1100JE3/TR13Microchip Technology0HSM1100JE3/TR13-ND2,04494 €Similar
VSSA310S-E3/5ATVishay General Semiconductor - Diodes Division6.704VSSA310S-E3/5ATGICT-ND0,56000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes