NTS4001NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.809
Unit Price: 0,36000 €
Datasheet
N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS4001NT1

DigiKey Part Number
NTS4001NT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS4001NT1
Description
MOSFET N-CH 30V 270MA SC70-3
Customer Reference
Detailed Description
N-Channel 30 V 270mA (Ta) 330mW (Ta) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NTS4001NT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable