NTS1545MFST3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.381
Unit Price: 1,82000 €
Datasheet
Diode 45 V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS1545MFST3G

DigiKey Part Number
NTS1545MFST3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS1545MFST3G
Description
DIODE SCHOTTKY 45V 15A 5DFN
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 45 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVB2045EMFST3Gonsemi4.381488-NRVB2045EMFST3GCT-ND1,82000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types