
NTS1045EMFST3G | |
|---|---|
DigiKey Part Number | NTS1045EMFST3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTS1045EMFST3G |
Description | DIODE SCHOTTKY 45V 10A 5DFN |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTS1045EMFST3G Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Mfr | Capacitance @ Vr, F 300pF @ 45V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

