SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR5105PT1G

DigiKey Part Number
NTR5105PT1GOSTR-ND - Tape & Reel (TR)
NTR5105PT1GOSCT-ND - Cut Tape (CT)
NTR5105PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR5105PT1G
Description
MOSFET P-CH 60V 196MA SOT23-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 196mA (Ta) 347mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR5105PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30.3 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
347mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12600 €1,26 €
1000,07830 €7,83 €
5000,05734 €28,67 €
1.0000,05056 €50,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04192 €125,76 €
6.0000,03756 €225,36 €
9.0000,03533 €317,97 €
15.0000,03282 €492,30 €
21.0000,03134 €658,14 €
30.0000,02989 €896,70 €
75.0000,02672 €2.004,00 €
150.0000,02476 €3.714,00 €
300.0000,02321 €6.963,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €