NTR4502PT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 38.737
Unit Price: 0,65000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.257
Unit Price: 0,71000 €
Datasheet
P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236)
SOT-23-3

NTR4502PT1

DigiKey Part Number
NTR4502PT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTR4502PT1
Description
MOSFET P-CH 30V 1.13A SOT23-3
Customer Reference
Detailed Description
P-Channel 30 V 1.13A (Ta) 400mW (Tj) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4502PT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.95A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
400mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable