NTR3A30PZT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.301
Unit Price: 4,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28.016
Unit Price: 8,56000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.140
Unit Price: 5,77000 €
Datasheet
P-Channel 20 V 3A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR3A30PZT1G

DigiKey Part Number
NTR3A30PZT1GOSTR-ND - Tape & Reel (TR)
NTR3A30PZT1GOSCT-ND - Cut Tape (CT)
NTR3A30PZT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR3A30PZT1G
Description
MOSFET P-CH 20V 3A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR3A30PZT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
38mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1651 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics