NTR3A085PZT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.172.242
Unit Price: 0,14449 €
Datasheet
P-Channel 20 V 1.9A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR3A085PZT1G

DigiKey Part Number
488-NTR3A085PZT1G-ND
Manufacturer
Manufacturer Product Number
NTR3A085PZT1G
Description
SINGLE P CHANNEL POWER MOSFET, -
Customer Reference
Detailed Description
P-Channel 20 V 1.9A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
586 pF @ 10 V
FET Type
Power Dissipation (Max)
420mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
77mOhm @ 1.6A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR3A085PZT1GRochester Electronics, LLC2.172.2422156-NTR3A085PZT1G-OS-ND0,14449 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes