NTR1P02T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.330
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,32000 €
Datasheet
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR1P02T3

DigiKey Part Number
NTR1P02T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTR1P02T3
Description
MOSFET P-CH 20V 1A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR1P02T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable