Parametric Equivalent
Parametric Equivalent
Similar

NTR0202PLT3G | |
|---|---|
DigiKey Part Number | NTR0202PLT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTR0202PLT3G |
Description | MOSFET P-CH 20V 400MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 400mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR0202PLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |



