P-Channel 20 V 6.8A (Ta) 930mW (Ta) Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTQS6463R2

DigiKey Part Number
NTQS6463R2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTQS6463R2
Description
MOSFET P-CH 20V 6.8A 8TSSOP
Customer Reference
Detailed Description
P-Channel 20 V 6.8A (Ta) 930mW (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Power Dissipation (Max)
930mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 6.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.050 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.050In Stock
Ships from Rochester Electronics, LLC