
NTQD6968N | |
|---|---|
DigiKey Part Number | NTQD6968N-ND |
Manufacturer | |
Manufacturer Product Number | NTQD6968N |
Description | MOSFET 2N-CH 20V 6.2A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.2A 1.39W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTQD6968N Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 630pF @ 16V |
Part Status Obsolete | Power - Max 1.39W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 6.2A | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 7A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO8808A | Alpha & Omega Semiconductor Inc. | 0 | AO8808A-ND | 0,35993 € | Similar |


