N-Channel 650 V 24A (Tc) 192W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPF150N65S3HF

DigiKey Part Number
NTPF150N65S3HF-ND
Manufacturer
Manufacturer Product Number
NTPF150N65S3HF
Description
MOSFET N-CH 650V 24A TO220FP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 192W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 540µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1985 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
192W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPA60R170CFD7XKSA1Infineon Technologies119IPA60R170CFD7XKSA1-ND2,97000 €Similar
STF28N60DM2STMicroelectronics863497-16351-5-ND3,58000 €Similar
STFU28N65M2STMicroelectronics184497-16307-5-ND3,51000 €Similar
TK20A60W5,S5VXToshiba Semiconductor and Storage22TK20A60W5S5VX-ND3,86000 €Similar
In-Stock: 754
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,01000 €5,01 €
103,34800 €33,48 €
1002,40950 €240,95 €
5002,00956 €1.004,78 €
1.0001,93671 €1.936,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,01000 €
Unit Price with VAT:5,96190 €