N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPF110N65S3HF

DigiKey Part Number
NTPF110N65S3HFOS-ND
Manufacturer
Manufacturer Product Number
NTPF110N65S3HF
Description
MOSFET N-CH 650V 30A TO220FP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
NTPF110N65S3HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 740µA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2635 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,11000 €6,11 €
503,28100 €164,05 €
1003,00780 €300,78 €
5002,52962 €1.264,81 €
1.0002,51973 €2.519,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €