Similar
Similar
Similar


NTP8G202NG | |
|---|---|
DigiKey Part Number | NTP8G202NGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP8G202NG |
Description | GANFET N-CH 600V 9A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 65W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP8G202NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 5.5A, 8V | |
Vgs(th) (Max) @ Id | 2.6V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 4.5 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |





