


NTP7D3N15MC | |
|---|---|
DigiKey Part Number | 488-NTP7D3N15MC-ND |
Manufacturer | |
Manufacturer Product Number | NTP7D3N15MC |
Description | MOSFET N-CH 150V 12.1/101A TO220 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 12.1A (Ta), 101A (Tc) 2.4W (Ta), 166W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 342µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4250 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 62A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 50 | 2,34960 € | 117,48 € |
| 100 | 2,14180 € | 214,18 € |
| 500 | 1,77784 € | 888,92 € |
| 1.000 | 1,68035 € | 1.680,35 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |


