Similar
Similar
Similar
Similar
Similar

NTP75N06 | |
|---|---|
DigiKey Part Number | NTP75N06OS-ND |
Manufacturer | |
Manufacturer Product Number | NTP75N06 |
Description | MOSFET N-CH 60V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Ta) 2.4W (Ta), 214W (Tj) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP75N06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4510 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 214W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 37.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT470 | Alpha & Omega Semiconductor Inc. | 0 | AOT470-ND | 0,67406 € | Similar |
| AUIRF3305 | Rochester Electronics, LLC | 12.137 | 2156-AUIRF3305-ND | 2,87270 € | Similar |
| IRF1010EPBF | Infineon Technologies | 1.856 | IRF1010EPBF-ND | 1,92000 € | Similar |
| IRF1010EZPBF | Infineon Technologies | 1.212 | IRF1010EZPBF-ND | 1,95000 € | Similar |
| IRF1018EPBF | Infineon Technologies | 5.373 | IRF1018EPBF-ND | 1,38000 € | Similar |






