
NTP65N02R | |
|---|---|
DigiKey Part Number | NTP65N02ROS-ND |
Manufacturer | |
Manufacturer Product Number | NTP65N02R |
Description | MOSFET N-CH 25V 7.6A/58A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 25 V 7.6A (Ta), 58A (Tc) 1.04W (Ta), 62.5W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP65N02R Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.04W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 20A, 10V | Base Product Number |

