NTP6448ANG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.139
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,47000 €
Datasheet
N-Channel 100 V 80A (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP6448ANG

DigiKey Part Number
NTP6448ANG-ND
Manufacturer
Manufacturer Product Number
NTP6448ANG
Description
MOSFET N-CH 100V 80A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 76A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes