Similar
Similar
Similar

NTP60N06L | |
|---|---|
DigiKey Part Number | NTP60N06LOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP60N06L |
Description | MOSFET N-CH 60V 60A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Ta) 2.4W (Ta), 150W (Tj) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP60N06L Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 5 V |
Packaging Tube | Vgs (Max) ±15V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3075 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 150W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 30A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFP50N06 | onsemi | 3.489 | RFP50N06-ND | 2,59000 € | Similar |
| STP60NF06 | STMicroelectronics | 2.147 | 497-STP60NF06-ND | 1,97000 € | Direct |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | 2,76000 € | Similar |
| STP55NF06 | STMicroelectronics | 20.475 | 497-2777-5-ND | 1,96000 € | Similar |
| STP55NF06L | STMicroelectronics | 1.931 | 497-6742-5-ND | 1,88000 € | Similar |




