Similar
Similar

NTP5864NG | |
|---|---|
DigiKey Part Number | NTP5864NGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP5864NG |
Description | MOSFET N-CH 60V 63A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 63A (Tc) 107W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP5864NG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 25 V |
FET Type | Power Dissipation (Max) 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.4mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT430 | Alpha & Omega Semiconductor Inc. | 0 | 785-1145-5-ND | 0,63872 € | Similar |
| IXTP70N075T2 | IXYS | 0 | IXTP70N075T2-ND | 3,49000 € | Similar |
| STP60NF06 | STMicroelectronics | 2.007 | 497-STP60NF06-ND | 2,30000 € | Similar |
| STP60NF06L | STMicroelectronics | 1.258 | 497-5895-5-ND | 2,80000 € | Similar |




