N-Channel 60 V 220A (Tc) 283W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP5860NG

DigiKey Part Number
2156-NTP5860NG-488-ND
Manufacturer
Manufacturer Product Number
NTP5860NG
Description
SINGLE N-CHANNEL POWER MOSFET 60
Customer Reference
Detailed Description
N-Channel 60 V 220A (Tc) 283W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP5860NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10760 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
283W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.926
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5926
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1092,36661 €257,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36661 €
Unit Price with VAT:2,81627 €

Other Suppliers on DigiKey

1.250In Stock
Ships from Flip Electronics