NTP5426NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.260
Unit Price: 2,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: 2,80000 €
Datasheet
N-Channel 60 V 120A (Tc) 215W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP5426NG

DigiKey Part Number
NTP5426NG-ND
Manufacturer
Manufacturer Product Number
NTP5426NG
Description
MOSFET N-CH 60V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 215W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP5426NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
215W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.714 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

38.714In Stock
Ships from Rochester Electronics, LLC