Similar

NTP5411NG | |
|---|---|
DigiKey Part Number | NTP5411NG-ND |
Manufacturer | |
Manufacturer Product Number | NTP5411NG |
Description | MOSFET N-CH 60V 80A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 166W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP5411NG Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
FET Type | Power Dissipation (Max) 166W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 40A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 169 | 1727-4281-ND | 2,78000 € | Similar |
| STP76NF75 | STMicroelectronics | 922 | 497-12619-5-ND | 2,60000 € | Similar |



