NTP5404NRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 479
Unit Price: 2,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 454
Unit Price: 3,05000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 30
Unit Price: 2,13000 €
Datasheet
N-Channel 40 V 24A (Ta), 167A (Tc) 5.4W (Ta), 254W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP5404NRG

DigiKey Part Number
NTP5404NRG-ND
Manufacturer
Manufacturer Product Number
NTP5404NRG
Description
MOSFET N-CH 40V 24A/167A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 167A (Tc) 5.4W (Ta), 254W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP5404NRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7000 pF @ 32 V
FET Feature
-
Power Dissipation (Max)
5.4W (Ta), 254W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.982 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.982In Stock
Ships from Rochester Electronics, LLC