NTP2955G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.837
Unit Price: 8,23000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.220
Unit Price: 22,57000 €
Datasheet
P-Channel 60 V 2.4A (Ta) 2.4W (Ta), 62.5W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP2955G

DigiKey Part Number
NTP2955GOS-ND
Manufacturer
Manufacturer Product Number
NTP2955G
Description
MOSFET P-CH 60V 2.4A TO220AB
Customer Reference
Detailed Description
P-Channel 60 V 2.4A (Ta) 2.4W (Ta), 62.5W (Tc) Through Hole TO-220
EDA/CAD Models
NTP2955G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
196mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes