
NTP27N06 | |
|---|---|
DigiKey Part Number | NTP27N06OS-ND |
Manufacturer | |
Manufacturer Product Number | NTP27N06 |
Description | MOSFET N-CH 60V 27A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 27A (Ta) 88.2W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP27N06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1015 pF @ 25 V |
FET Type | Power Dissipation (Max) 88.2W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 13.5A, 10V | Base Product Number |

