NTP22N06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 56
Unit Price: 1,63000 €
Datasheet
N-Channel 60 V 22A (Ta) 60W (Tj) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP22N06L

DigiKey Part Number
NTP22N06LOS-ND
Manufacturer
Manufacturer Product Number
NTP22N06L
Description
MOSFET N-CH 60V 22A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 60W (Tj) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP22N06L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 25 V
FET Type
Power Dissipation (Max)
60W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 11A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP36NF06LSTMicroelectronics56497-7522-5-ND1,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable