Similar
Similar

NTP18N06LG | |
|---|---|
DigiKey Part Number | NTP18N06LGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP18N06LG |
Description | MOSFET N-CH 60V 15A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Tc) 48.4W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP18N06LG Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
FET Type | Power Dissipation (Max) 48.4W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 7.5A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP20N06L | onsemi | 42 | FQP20N06L-ND | 1,67000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 179 | 1727-4281-ND | 2,76000 € | Similar |
| STP16NF06 | STMicroelectronics | 3.361 | 497-2766-5-ND | 1,53000 € | Similar |
| STP36NF06L | STMicroelectronics | 58 | 497-7522-5-ND | 1,63000 € | Similar |




