
NTP095N65S3HF | |
|---|---|
DigiKey Part Number | NTP095N65S3HFOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP095N65S3HF |
Description | MOSFET N-CH 650V 36A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 272W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTP095N65S3HF Models |
Category | Vgs(th) (Max) @ Id 5V @ 860µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2930 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 272W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 50 | 3,62020 € | 181,01 € |
| 100 | 3,32540 € | 332,54 € |
| 500 | 2,84612 € | 1.423,06 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

