
NTP082N65S3HF | |
|---|---|
DigiKey Part Number | 488-NTP082N65S3HF-ND |
Manufacturer | |
Manufacturer Product Number | NTP082N65S3HF |
Description | MOSFET N-CH 650V 40A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 313W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 82mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3410 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 50 | 4,09400 € | 204,70 € |
| 100 | 3,76770 € | 376,77 € |
| 500 | 3,29232 € | 1.646,16 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

