N-Channel 650 V 40A (Tc) 266W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP067N65S3H

DigiKey Part Number
488-NTP067N65S3H-ND
Manufacturer
Manufacturer Product Number
NTP067N65S3H
Description
POWER MOSFET, N-CHANNEL, SUPERFE
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 40A (Tc) 266W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
67mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 3.9mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
266W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,53000 €7,53 €
504,12420 €206,21 €
1003,79600 €379,60 €
5003,32158 €1.660,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €